Pulse Electronics CorporationP1173.472NLTInducteur à montage en surface
Inductor Power Shielded Wirewound 4.7uH/3.1uH 30% 100KHz 7.9A 0.0095Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 4.7u(OCL)/3.1u | |
| 30% | |
| 100K | |
| 7.9 | |
| 8.2 | |
| 0.0095 | |
| 33M | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 12.24 | |
| Surface Mount | |
| 12.24 | |
| 8 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power P1173.472NLT surface mount inductor from Pulse to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 7.9 A with a maximum resistance of 9.5m Ohm. This device is made with wirewound technology. It has an inductance of 3.1u/4.7u(Rated) H. This product is 12.24 mm long, 8 mm tall and 12.24 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 33M Hz.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

