Pulse Electronics CorporationP1172.223NLTInducteur à montage en surface
Inductor Power Shielded Wirewound 22uH/16.5uH 20% 100KHz 3.8A 0.042Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 22u(OCL)/16.5u | |
| 20% | |
| 100K | |
| 3.8 | |
| 3.8 | |
| 0.042 | |
| 12M | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 12.24 | |
| Surface Mount | |
| 12.24 | |
| 8 |
This power P1172.223NLT surface mount inductor from Pulse is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 12M Hz. This product is 12.24 mm long, 8 mm tall and 12.24 mm deep. This SMD inductor has a maximum DC current of 3.8 A with a maximum resistance of 42m Ohm. It has a tolerance of 20%. It has an inductance of 16.5u/22u(Rated) H.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

