Pulse Electronics CorporationP1171.104NLTInducteur à montage en surface

Inductor Power Shielded Wirewound 100uH/75uH 20% 100KHz 1.4A 0.23Ohm DCR Automotive AEC-Q200 T/R

This power P1171.104NLT surface mount inductor from Pulse is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 75u/100u(Rated) H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 5.5M Hz. It has a tolerance of 20%. This product is 12.24 mm long, 6 mm tall and 12.24 mm deep. This SMD inductor has a maximum DC current of 1.4 A with a maximum resistance of 230m Ohm. This device is made with wirewound technology.

Import TariffMay apply to this part

3 500 pièces: Prêt à être expédié le lendemain

    Total$1,853.00Price for 2000

    • (500)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2548+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Chine
      • In Stock: 3 500 pièces
      • Price: $0.9265

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.