Pulse Electronics CorporationP1168.183NLTInducteur à montage en surface

Inductor Power Shielded Wirewound 18uH/13.5uH 20% 100KHz 2.8A 0.058Ohm DCR T/R

Use this power P1168.183NLT surface mount inductor from Pulse to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 130 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 12.24 mm long, 4.5 mm tall and 12.24 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 15M Hz. It has a tolerance of 20%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 2.8 A with a maximum resistance of 58m Ohm. It has an inductance of 18u/13.5u(Rated) H.

1 500 pièces: Livraison en 3 jours

    Total$465.00Price for 500

    • (500)

      Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 1 500 pièces
      • Price: $0.93

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.