Pulse Electronics CorporationP1167.223NLTInducteur à montage en surface

Inductor Power Shielded Wirewound 22uH/16.5uH 20% 100KHz 1.4A 0.105Ohm DCR T/R

This power P1167.223NLT surface mount inductor from Pulse is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 16.5u/22u(Rated) H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.4 A with a maximum resistance of 105m Ohm. This product is 7.54 mm long, 4.5 mm tall and 7.54 mm deep. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 17M Hz.

Import TariffMay apply to this part

115 pièces: Livraison en 2 jours

    Total$0.26Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2143+
      Manufacturer Lead Time:
      15 semaines
      Minimum Of :
      1
      Maximum Of:
      115
      Country Of origin:
      Chine
         
      • Price: $0.2605
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2143+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Chine
      • In Stock: 115 pièces
      • Price: $0.2605

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.