BI TechnologiesP090L-01T15BR10KGradateurs de résistance, de potentiomètres et de rhéostats
Res Conductive Plastic POT 10K Ohm 20% 0.03W 1(Elec)/1(Mech)Turns 6mm (17.4 X 15.8mm) Pin Bracket Mount/Through Hole Box/Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 20% | |
| 50 | |
| 0.03 | |
| Conductive Plastic | |
| -20 | |
| 70 | |
| Lin | |
| Pin | |
| Side | |
| 6 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 240 | |
| 1 | |
| 280 | |
| 100000 | |
| 1 | |
| Box|Tray | |
| 17.4 | |
| 15.8 | |
| Bracket Mount/Through Hole |
This P090L-01T15BR10K potentiometer from BI Technologies (TT electronics) is your solution to resistance calibration in a circuit. This product has a resistance value of 10K Ohm. This durable part has a power rating of 0.03 W. It has a tolerance of 20%. The P090L-01T15BR10K part has a pin termination style. This part has an operating temperature of -20 to 70 °C. This device is made with conductive plastic technology. This product is 15.8 mm tall.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

