Pulse Electronics CorporationP0846NLInducteur plombé
Inductor Power Toroid 14.8uH 20% 5A 0.023Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 14.8u | |
| 20% | |
| 5 | |
| 0.023(Typ) | |
| Through Hole | |
| Radial | |
| 7.62 | |
| 2 | |
| -40 | |
| 130 | |
| 17.15 | |
| 11.82 | |
| 19.05 |
If you need a convenient and easily removable inductor for your electrical design then consider this power P0846NL leaded inductor from Pulse. This part has a pitch of 7.62 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This leaded inductor has a maximum DC current of 5 A with a maximum resistance of 23m(Typ) Ohm. It has an inductance of 14.8u H. It has a tolerance of 20%. This product is 17.15 mm long, 19.05 mm tall and 11.82 mm deep. This device is made with toroid technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

