Pulse Electronics CorporationP0841SNLInducteur à montage en surface
Inductor Power Toroid 22.8uH 20% 4.9A 0.036Ohm DCR Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 22.8u | |
| 20% | |
| 4.9 | |
| 0.036(Typ) | |
| 2 | |
| -40 | |
| 130 | |
| Tube | |
| 23.87 | |
| Surface Mount | |
| 23.87 | |
| 10.16 |
Save valuable space on a PCB with this power P0841SNL surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This device comes in tube packaging. This SMD inductor has a maximum DC current of 4.9 A with a maximum resistance of 36m(Typ) Ohm. This product is 23.87 mm long, 10.16 mm tall and 23.87 mm deep. It has an inductance of 22.8u H. It has a tolerance of 20%. This device is made with wirewound technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

