10-25% de reduction
LittelfuseP0720SBLRPDispositifs de protection de surcharge thyristor
Thyristor Surge Protection Devices 65V 30A 2-Pin DO-214AA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 65(Min) | |
| 65(Min) | |
| 4@2.2A | |
| 250(Min) | |
| 2.2 | |
| 30(Min) | |
| 150(Min) | |
| 0.005 | |
| 500 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.45(Max) mm |
| Largeur du paquet | 3.95(Max) mm |
| Longueur du paquet | 4.6(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | DO-214AA |
| 2 |
This P0720SBLRP SCR thyristor from Littelfuse can be used to safeguard against voltage spikes while offering a much faster operation. This device has a surge current rating of 25(Min). This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 65(Min) V, while its repetitive peak reverse voltage is 65(Min) V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

