Pulse Electronics CorporationP0174NLInducteur à montage en surface
Inductor Power Toroid 2.2uH/8.75uH 10% 8.3A/4.16A 0.0076Ohm/0.032Ohm DCR Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 2.2u|8.75u | |
| 10% | |
| 8.3|4.16 | |
| 0.0076|0.032 | |
| 4 | |
| -40 | |
| 130 | |
| Tube | |
| 12.7 | |
| Surface Mount | |
| 12.7 | |
| 5.46 |
This power P0174NL surface mount inductor from Pulse is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This device comes in tube packaging. This product is 12.7 mm long, 5.46 mm tall and 12.7 mm deep. It has an inductance of 2.2u|8.75u H. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 8.3|4.16 A with a maximum resistance of 7.6m|32m Ohm. This device utilizes wirewound technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

