Pulse Electronics CorporationP0147NLInducteur à montage en surface

Inductor Power Toroid 56uH/50uH 20% 1.65A 0.139Ohm DCR Tube

This power P0147NL surface mount inductor from Pulse is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This device comes in tube packaging. This device utilizes wirewound technology. It has an inductance of 56u/50u(Rated) H. This product is 12.7 mm long, 5.46 mm tall and 12.7 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.65 A with a maximum resistance of 139m Ohm.

Import TariffMay apply to this part

40 pièces: Prêt à être expédié le lendemain

    Total$83.88Price for 40

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2047+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 40 pièces
      • Price: $2.097

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.