Pulse Electronics CorporationP0146NLInducteur à montage en surface
Inductor Power Toroid 25uH/23uH 20% 2.43A 0.075Ohm DCR Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 25u(OCL)/23u | |
| 20% | |
| 2.43 | |
| 0.075 | |
| 2 | |
| -40 | |
| 130 | |
| Tube | |
| 12.7 | |
| Surface Mount | |
| 12.7 | |
| 5.46 |
This power P0146NL surface mount inductor from Pulse is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This device comes in tube packaging. This product is 12.7 mm long, 5.46 mm tall and 12.7 mm deep. It has a tolerance of 20%. It has an inductance of 25u/23u(Rated) H. This SMD inductor has a maximum DC current of 2.43 A with a maximum resistance of 75m Ohm. This device is made with wirewound technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

