LittelfuseP0084UALRPDispositifs de protection de surcharge thyristor
Thyristor Surge Protection Devices 12V 20A 6-Pin Modified MS-013 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 12(Min) | |
| 12 | |
| 4 | |
| 150(Min) | |
| 2.2 | |
| 20(Min) | |
| 50(Min) | |
| 0.005 | |
| 500 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.36(Max) |
| Largeur du paquet | 7.44(Max) |
| Longueur du paquet | 9.25(Max) |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | Modified MS-013 |
| 6 | |
| Forme de sonde | Gull-wing |
Protect your electronics and appliances with this P0084UALRP SCR thyristor from Littelfuse which has a faster reaction then a surge protector. This device has a surge current rating of 20(Min). This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 12 V, while its repetitive peak reverse voltage is 12 V.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
