OmniVision TechnologiesOVM9724-RADA | front-facing 720p 30fps cameraCapteur d’image
Image Sensor Color CMOS 1280x720Pixels
Miniature front-facing camera with a maximum video resolution of 720p, frame rate of 30FPS, up to 10-bit RAW RGB output, and focal length of 1.66mm.
The OVM9724-RADA is a miniature camera primarily designed for use as a front-facing camera in smartphones and tablets. The OVM9724-RADA has a sensor size of 1280x720 pixels and supports 720p HD video at 30fps with 10-bit RAW RBG output. The OVM9724-RADA has a focal length of 1.6mm with a lens size of 1/9”, a diagonal field of view of 65˚, and a f-stop of 2.8. The OVM9724-RADA utilizes multiple voltage inputs of 1.5V, 2.8V, and 1.8V for the processor core, analog circuitry, and I/O, respectively. Multiple image processing algorithms are integrated into the OVM9724-RADA that include auto gain, down sampling, auto black level, and defect correction. The operating temperature range of the OVM9724-RADA is -30˚C to + 70˚C. It is RoHS compliant, making the OVM9724-RADA applicable for use in EU markets.
Drawings/Package


Key Features
- 720p video output at 30fps
- F-stop of 2.8
- Focal distance of 1.66mm
- Auto gain, auto black level, and defect correction
- 10-bit RAW RGB output
- Operating temperature range of -30˚C to +70˚C
General Applications
No more than 5 applications. Information can be found on manufacturer’s site.
Evaluation Board
YES – The OVM9724 can be evaluated with the OVM9724-EAAR-AA0A.
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| CMOS | |
| Module | |
| Color | |
| 1.4x1.4 | |
| 1280x720 | |
| >= 480,000 | |
| 27 | |
| 1.5 | |
| -30 | |
| 70 | |
| Hauteur du paquet | 2.32 mm |
| Largeur du paquet | 2.89 mm |
| Longueur du paquet | 3.9 mm |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

