C&KOS103011MS8QP1Coulisse de commutateur
Switch Slide ON ON ON SP3T Top Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| SP3T | |
| ON ON ON | |
| 0.1@12VDC | |
| 500VAC | |
| 100 | |
| <=20 | |
| 10000 | |
| 10000 | |
| Black | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 4 | |
| Terminals | |
| Phenolic Resin | |
| Straight | |
| -30 | |
| 70 | |
| Bulk | |
| Miniature | |
| 12.6 | |
| 4.3 | |
| 8.7 |
The OS103011MS8QP1 slide switch from C&K Components makes turning on or off your circuit a piece of cake. It has a SP3T configuration. This device has a maximum current rating of 0.1 A @ 12VDC. This slide switch has an operating temperature range of -30 °C to 70 °C. The OS103011MS8QP1 slide switch has a PC pin termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum DC voltage rating is 12 VDC. This product is 12.6 mm long, 8.7 mm tall and 4.3 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

