Texas InstrumentsOPA691IDBVRAmplificateur opérationnel

Op Amp Single High Speed Amplifier ±6V/12V 6-Pin SOT-23 T/R

The configuration of this current feedback amplifier OPA691IDBVR OP amp from Texas Instruments allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its typical dual supply voltage is ±5 V, with a minimum of ±2 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses one or two power supplies. This device is made with bicom technology.

Import TariffMay apply to this part

998 pièces: Prêt à être expédié le lendemain

    Total$3.38Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2251+
      Manufacturer Lead Time:
      6 semaines
      Minimum Of :
      1
      Maximum Of:
      998
      Country Of origin:
      Chine
         
      • Price: $3.384
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2251+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Chine
      • In Stock: 998 pièces
      • Price: $3.384

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.