| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 1 | |
| 0.1@±15V | |
| 9 | |
| 36 | |
| ±4.5 | |
| ±15 | |
| ±18 | |
| ±0.000005@±15V | |
| ±0.000005@±15V | |
| 7.5@±15V | |
| 7.5 | |
| 45@±15V | |
| Single|Dual | |
| 1000 | |
| 55@±15V | |
| 15@±15V | |
| 120 | |
| 0.0016@±15V | |
| 106 | |
| 106 | |
| 105 to 115 | |
| 16 | |
| 550 | |
| No | |
| -55 | |
| 125 | |
| Tube | |
| Diamètre | 9.4(Max) |
| Installation | Through Hole |
| Hauteur du paquet | 4.7(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-99 |
| 8 |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier OPA627SM OP amp from Texas Instruments in a cascaded fashion. Its maximum power dissipation is 1000 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a temperature range of -55 °C to 125 °C. This device uses one or two power supplies. This device utilizes bifet technology. It has a single channel per chip.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

