| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Voltage Amplifier | |
| High Voltage Amplifier | |
| 1 | |
| 5@±40V | |
| ±10 | |
| ±40 | |
| ±45 | |
| 0.00004@±40V | |
| 0.0001@±40V | |
| 15(Min)@±40V | |
| Dual | |
| 15@±40V | |
| 15@±40V | |
| 110 | |
| 0.006@±40V | |
| 80 | |
| 80 to 85 | |
| 2 | |
| No | |
| -55 | |
| 125 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 4.91 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 8 | |
| Forme de sonde | Gull-wing |
The large amount of gain, or amplification, produced by this general purpose amplifier OPA445AUG4 OP amp from Texas Instruments make it a commonly used component in nearly all electronics today. Its typical dual supply voltage is ±40 V, with a minimum of ±10 V and maximum of ±45 V. This op amp has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

