| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.05@5V | |
| 1.8 | |
| 5.5 | |
| ±0.9 | |
| ±2.5 | |
| ±2.75 | |
| 0.001@5.5V | |
| 0.00007@5.5V | |
| 0.0005@5.5V | |
| 0.14@5.5V@-40C to 125C | |
| 2 | |
| Single|Dual | |
| 0.16@5.5V | |
| 55@5.5V | |
| 0.25 | |
| 100 | |
| 0.1@5.5V | |
| 120(Typ) | |
| 100(Typ) | |
| 95 to 105 | |
| 0.35 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 4.4 |
| Longueur du paquet | 5 |
| Carte électronique changée | 14 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSSOP |
| 14 | |
| Forme de sonde | Gull-wing |
This general purpose amplifier OPA4330AIPW OP amp from Texas Instruments will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. It has a minimum dual supply voltage of ±0.9 V and maximum of ±2.75 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has 4 channels per chip. This device is made with CMOS technology.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

