| Compliant | |
| 5A992c. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| OMAP3 | |
| ARM Cortex A8 | |
| 600 | |
| ROM | |
| 32 | |
| 112KB | |
| 64KB | |
| Applications Processor | |
| Microprocessor | |
| 2 | |
| 0 | |
| 90 | |
| I2C/SPI/UART/USB | |
| 4 | |
| 3 | |
| 0 | |
| 3 | |
| 16KB | |
| 4 | |
| 16KB | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Yes | |
| ARM | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.72(Max) mm |
| Largeur du paquet | 14.1(Max) mm |
| Longueur du paquet | 14.1(Max) mm |
| Carte électronique changée | 515 |
| Nom de lemballage standard | BGA |
| Conditionnement du fournisseur | POP-FCBGA |
| 515 | |
| Forme de sonde | Ball |
Bring a powerful device into your system by using this OMAP3515DCBC application processor from Texas Instruments. This part has an operating temperature range of 0 °C to 90 °C. It has a maximum clock speed of 600 MHz. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 1.89 V. Its rom program memory is 112KB. Its DAC resolution is 10/10 Bit. This device is based on the ARM Cortex A8 core architecture. This is a 32 bit processor.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

