IRCOARSXPR001JLFRésistance fixe à montage sur surface unique
Res Metal Alloy 0.001 Ohm 5% 5W ±240ppm/°C J-Lead SMD Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| 1m | |
| 5% | |
| Yes | |
| 5 | |
| Metal Alloy | |
| -55 | |
| 160 | |
| ±240 | |
| 70 to 225 | |
| No | |
| No | |
| No | |
| Bare Metal | |
| J-Lead | |
| 2 | |
| SMD | |
| 12 | |
| 6.01 | |
| 4.57 | |
| Surface Mount |
Use this OARSXPR001JLF fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This part has a power rating of 5 W. This product has a resistance value of 1m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±240 ppm/°C. This device utilizes metal alloy technology. The OARSXPR001JLF part has a j-lead termination style. It has a tolerance of 5%. This product is 6.35 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

