Reduced Price
IRCOARSXPR001FLFRésistance fixe à montage sur surface unique
Res Metal Alloy 0.001 Ohm 1% 5W ±240ppm/°C J-Lead SMD Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1m | |
| 1% | |
| Yes | |
| 5 | |
| Metal Alloy | |
| ±240 | |
| 70 to 225 | |
| No | |
| No | |
| No | |
| Bare Metal | |
| J-Lead | |
| 2 | |
| SMD | |
| 12 | |
| 6.35 | |
| 4.57 | |
| Surface Mount |
Use this OARSXPR001FLF fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This product has a resistance value of 1m Ohm. This durable part has a power rating of 5 W. It is also complete with current sensing technology. Its temperature coefficient is ±240 ppm/°C. This product is 6.35 mm deep. It has a tolerance of 1%. The OARSXPR001FLF part has a j-lead termination style. This device is made with metal alloy technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

