IRCOAR1R100FLFRésistance simple fixée par alésage

Res Metal Film 0.1 Ohm 1% 1W ±30ppm/°C Bare Metal RDL

In addition to being very cost-effective, the OAR-1-R100-F-LF fixed single through-hole resistor, developed by IRC (TT electronics), is very easy to solder onto any printed circuit board. This product has a resistance value of 100m Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±20 ppm/°C. This product's terminal pitch is 11.43 mm. This device utilizes metal film technology. This product is 13.08 mm long, 8.26 mm tall and 1.65 mm deep. It has a tolerance of 1%. The OAR-1-R100-F-LF part has a radial termination style. This part has an operating temperature of -40 to 125 °C.

7 500 pièces: Livraison en 3 jours

    Total$62.64Price for 174

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 7 500 pièces
      • Price: $0.36

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.