onsemiNZ9F3V6ST5GZener

Zener Diode Single 3.6V 3% 100Ohm 250mW 2-Pin SOD-923 T/R

If you need a diode to operate in the reverse breakdown region then use a voltage regulator NZ9F3V6ST5G zener diode from ON Semiconductor. Its maximum leakage current is 10 μA. Its maximum power dissipation is 250 mW. Its test current is 5 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 3.725 V and a voltage tolerance of 3%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.

879 pièces: Livraison en 4 jours

    Total$1.13Price for 10

    • Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 879 pièces
      • Price: $0.1130

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.