onsemiNUP4103FCT1GSuppresseurs ESD
ESD Suppressor Diode TVS Uni-Dir 5.5V 5-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad Common Anode | |
| Uni-Directional | |
| 4 | |
| 5.5 | |
| 0.1 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.43(Max) |
| Largeur du paquet | 0.96 |
| Longueur du paquet | 1.33 |
| Carte électronique changée | 5 |
| Conditionnement du fournisseur | Flip-Chip |
| 5 |
Install this tvs NUP4103FCT1G ESD protection device from ON Semiconductor to prevent future damage to your electronic equipment from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc/16@HBM/1.6@MM kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a quad configuration.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
