NXP SemiconductorsNTS0102GD,125Traducteurs de niveau
Voltage Level Translator 2-CH Bidirectional 8-Pin XSON8U T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 2 | |
| 8.8@1.8V@5V | |
| 280 | |
| Open Drain|Push-Pull | |
| 1 | |
| -0.02 | |
| 1.65/2.3 | |
| 1.8|1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 | |
| 3.6/5.5 | |
| 0.03 | |
| -40 | |
| 125 | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.45(Max) mm |
| Largeur du paquet | 3.1(Max) mm |
| Longueur du paquet | 2.1(Max) mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SON |
| Conditionnement du fournisseur | XSON8U |
| 8 | |
| Forme de sonde | No Lead |
Are you looking for a device that can regulate the input voltage into your circuit? NXP Semiconductors' NTS0102GD,125 level translator is the perfect solution for you. With a 3-state|open drain output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 V. Its minimum operating supply voltage of 1.65/2.3 V, while its maximum is 3.6/5.5 V.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.