| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±20 | |
| 8.9 | |
| 12@10V | |
| 29@4.5V|55@10V | |
| 55 | |
| 3100@24V | |
| 2500 | |
| 36 | |
| 13 | |
| 64 | |
| 18 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) mm |
| Largeur du paquet | 4(Max) mm |
| Longueur du paquet | 5(Max) mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC N |
| 8 | |
| Forme de sonde | Gull-wing |
As an alternative to traditional transistors, the NTMS4177PR2G power MOSFET from ON Semiconductor can be used to both amplify and switch electronic signals. Its maximum power dissipation is 1520 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

