VishayNTCS0805E3104GXTThermistances
Thermistor NTC 100K Ohm 2% 2-Pin 0805 Surface Mount Solder Pad 4100K -5 to -4.5 T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Yes |
| NTC | |
| 2 | |
| -5 to -4.5 | |
| -4.52%/K | |
| 10 | |
| 5 to 15 | |
| 4100 | |
| 4100 to 4300 | |
| ±1% | |
| -55 | |
| 150 | |
| 100000 | |
| 25000 to 120000 | |
| ±2 | |
| ±2 to ±5 | |
| 210 | |
| Temperature Sensing|Temperature Protection|Temperature Compensation | |
| Glass | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
Simple to implement like a resistor this NTCS0805E3104GXT thermistor developed by Vishay will measure temperature. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. It has 2 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2 mm long, 0.8 mm tall and 1.25 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

