VishayNTCLE100E3222JB0Thermistances
Thermistor NTC 2.2K Ohm 5% 2-Pin Radial 3977K -4.5 to -4 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| -4.5 to -4 | |
| -4.38%/K | |
| 15 | |
| 15 to 40 | |
| 3977 | |
| 3850 to 4100 | |
| ±0.75% | |
| -40 | |
| 125 | |
| 2200 | |
| 1500 to 6000 | |
| ±5 | |
| ±5 to ±10 | |
| 500m | |
| Temperature Compensation|Temperature Measurement|Temperature Sensing|Temperature Control | |
| 2.54 | |
| 9(Max) | |
| Bulk | |
| 0.3 | |
| 3.3(Max) | |
| 3(Max) | |
| 9(Max) | |
| ±0.5 | |
| Radial | |
| Through Hole |
This NTCLE100E3222JB0 thermistor from Vishay is a great way to measure temperature while taking up no space. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.3(Max) mm long, 9(Max) mm tall and 3(Max) mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

