VishayNTCLE100E3154JB0Thermistances
Thermistor NTC 150K Ohm 5% 2-Pin Radial 4370K -5 to -4.5 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| -5 to -4.5 | |
| -4.75%/K | |
| 15 | |
| 15 to 40 | |
| 4370 | |
| 4300 to 4550 | |
| ±2.5% | |
| -40 | |
| 125 | |
| 150000 | |
| >= 120000 | |
| ±5 | |
| ±5 to ±10 | |
| 500m | |
| Temperature Measurement|Temperature Sensing|Temperature Control|Temperature Compensation | |
| 2.54 | |
| 9(Max) | |
| Bulk | |
| 3.3(Max) | |
| 3(Max) | |
| 9(Max) | |
| Radial | |
| Through Hole |
Extract analog temperature information by implementing this NTCLE100E3154JB0 thermistor developed by Vishay. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.3(Max) mm long, 9(Max) mm tall and 3(Max) mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

