VishayNTCLE100E3152JB0Thermistances
Thermistor NTC 1.5K Ohm 5% 2-Pin Radial 3528K -4 to -3.5 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| -4 to -3.5 | |
| -3.87%/K | |
| 15 | |
| 15 to 40 | |
| 3528 | |
| 3400 to 3600 | |
| ±0.5% | |
| -40 | |
| 125 | |
| 1500 | |
| 1500 to 6000 | |
| ±5 | |
| ±5 to ±10 | |
| 500m | |
| Temperature Compensation|Temperature Measurement|Temperature Sensing|Temperature Control | |
| 2.54 | |
| 9(Max) | |
| Bulk | |
| 3.3(Max) | |
| 3(Max) | |
| 9(Max) | |
| Radial | |
| Through Hole |
Actively measure temperature with this NTCLE100E3152JB0 thermistor from Vishay. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.3(Max) mm long, 9(Max) mm tall and 3(Max) mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

