| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Ceramic | |
| Box |
Simple to implement like a resistor this NTCASCWE3104J thermistor developed by Vishay will measure temperature. This part has a temperature range of -40 °C to 100 °C. It has 2 terminals. This product is 8(Max) mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

