NIC ComponentsNTC-T226K6.3TRAFCondensateur au tantale massif
Cap Tant Solid 22uF 6.3V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4.5 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 10% | |
| 6.3VDC | |
| 4.5 | |
| Standard | |
| 0.125 | |
| 1.39 | |
| Polar | |
| 10 | |
| Molded Case | |
| No | |
| No | |
| A | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.2 X 1.6 X 1.6 | |
| 3216-18 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.6 |
This NTC-T226K6.3TRAF solid tantalum capacitor from NIC Components has low leakage current. It can withstand a voltage of 6.3 VDC. Its leakage current is 1.39 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. It has a tolerance of 10%. Its capacitance value is 22uF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

