NIC ComponentsNTC-T226K16TRCFCondensateur au tantale massif
Cap Tant Solid 22uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.6 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 10% | |
| 16VDC | |
| 1.6 | |
| Standard | |
| 209 | |
| 3.52 | |
| Polar | |
| 6 | |
| Molded Case | |
| No | |
| No | |
| C | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 6 X 3.2 X 2.6 | |
| 6032-28 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| 3.2 | |
| 2.6 | |
| ±0.3 | |
| ±0.3 | |
| ±0.4 |
Composed from tantalum solid this NTC-T226K16TRCF capacitor manufactured from NIC Components has a high capacitance compared to other capacitors. It can withstand a voltage of 16 VDC. Its leakage current is 3.52 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 22uF. It has a tolerance of 10%. This product is 6 mm long, 2.6 mm tall and 3.2 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

