10-25% de reduction
onsemiNSVBAS70LT1GRectifiers
Diode Schottky 0.07A 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.60 | |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Tension inverse CC maximale (V) | 70 |
| Single | |
| 0.07 | |
| 0.1 | |
| 1@0.015A | |
| 10 | |
| 225 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.94 mm |
| Largeur du paquet | 1.3 mm |
| Longueur du paquet | 2.9 mm |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 3 | |
| Forme de sonde | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode NSVBAS70LT1G rectifier from ON Semiconductor. Its maximum power dissipation is 225 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 0.1 A, while its maximum continuous forward current is 0.07 A. It is made in a single configuration.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

