onsemiNSBC114YDXV6T1GBJT numérique
Trans Digital BJT NPN 50V 0.1A 500mW 6-Pin SOT-563 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Dual | |
| 50 | |
| 0.1 | |
| 80@5mA@10V | |
| 10 | |
| 0.21 | |
| 500 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.55 mm |
| Largeur du paquet | 1.2 mm |
| Longueur du paquet | 1.6 mm |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-563 |
| 6 | |
| Forme de sonde | Flat |
Do you need a device that can offer the benefits of traditional BJTs with the compatibility for digital signal processors? The NPN NSBC114YDXV6T1G digital transistor from ON Semiconductor is your solution. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 80@5mA@10 V. Its maximum power dissipation is 500 mW. It has a maximum collector emitter voltage of 50 V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a dual configuration. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

