Digi InternationalNS9360B-0-I155Processeurs d’application et SOC
SOC NS9360 ARM926EJ-S 272-Pin BGA
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| NS9360 | |
| ARM926EJ-S | |
| 155 | |
| Flash | |
| 32 | |
| System-On-Chip | |
| Microprocessor | |
| 1 | |
| 1 | |
| -40 | |
| 85 | |
| Ethernet/I2C/SPI/UART/USB | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 4KB | |
| 2 | |
| 8KB | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| Yes | |
| ARM | |
| 10Mbps/100Mbps | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.76(Max) mm |
| Largeur du paquet | 27 mm |
| Longueur du paquet | 27 mm |
| Carte électronique changée | 272 |
| Nom de lemballage standard | BGA |
| Conditionnement du fournisseur | BGA |
| 272 | |
| Forme de sonde | Ball |
Have access to memory and solid graphics by implementing this NS9360B-0-I155 application processor from Digi International into a device. This part has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 155 MHz. This device is based on the ARM926EJ-S core architecture. This device has a typical operating supply voltage of 1.5|3.3 V. Its minimum operating supply voltage of 1.4|2.97 V, while its maximum is 1.6|3.63 V. It has flash program memory. This device utilizes 0.13um technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

