Reduced Price
NIC ComponentsNRWP220M50V5X11FCondensateurs en aluminium
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 9.05 Ohm 0.07A 1000h 105°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22uF | |
| 20% | |
| 50VDC | |
| 9.05 | |
| Standard | |
| 0.07 | |
| 11@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -55 | |
| 105 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.5 |
Lower the cost of your electronic circuit design by implementing this electrolytic NRWP220M50V5X11F aluminum capacitor from NIC Components. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 11 mm tall with a diameter of 5 mm. It has a tolerance of 20%. Its capacitance value is 22uF. The NRWP220M50V5X11F aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. Its leakage current is 11@2Min μA.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

