Reduced Price
NIC ComponentsNRWA220M35V5X11FCondensateurs en aluminium
Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2mm 9 Ohm 0.052A 1000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22uF | |
| 20% | |
| 35VDC | |
| 9 | |
| Standard | |
| 0.052 | |
| 4@1Min|3@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -55 | |
| 105 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.5 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using NIC Components' electrolytic NRWA220M35V5X11F aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. Its leakage current is 4@1Min|3@2Min μA. This product is 11 mm tall with a diameter of 5 mm. The NRWA220M35V5X11F aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 22uF. It has a tolerance of 20%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

