Reduced Price

NIC ComponentsNRSZ122M6.3V10X16FCondensateurs en aluminium

Cap Aluminum Lytic 1200uF 6.3V 20% (10 X 16mm) Radial 5mm 1.05A 5000h 105°C Bulk

By using pure aluminum foil in the anode, this electrolytic NRSZ122M6.3V10X16F aluminum capacitor from NIC Components can easily filter low frequencies. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 75.6 μA. This product is 16 mm tall with a diameter of 10 mm. Its capacitance value is 1200uF. The NRSZ122M6.3V10X16F aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%.

Import TariffMay apply to this part

996 pièces: Prêt à être expédié le lendemain

    Total$99.60Price for 996

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1540+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 996 pièces
      • Price: $0.10

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.