Reduced Price
NIC ComponentsNRSX331M10V8X11.5FCondensateurs en aluminium
Cap Aluminum Lytic 330uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.56A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 10VDC | |
| Very Low | |
| 0.56 | |
| 33@2Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 8 | |
| 11.5 | |
| 0.6 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using NIC Components' electrolytic NRSX331M10V8X11.5F aluminum capacitor. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 11.5 mm tall with a diameter of 8 mm. Its capacitance value is 330uF. The NRSX331M10V8X11.5F aluminum electrolytic capacitor has a radial termination style. Its leakage current is 33@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

