NIC ComponentsNRSS100M50V5X11FCondensateurs en aluminium

Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 19.9 Ohm 0.05A 2000h 85°C Bulk

This electrolytic NRSS100M50V5X11F aluminum capacitor from NIC Components combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its capacitance value is 10uF. Its leakage current is 15@1Min|5@2Min μA. This product is 11 mm tall with a diameter of 5 mm. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. The NRSS100M50V5X11F aluminum electrolytic capacitor has a radial termination style.

960 pièces: Prêt à être expédié le lendemain

    Total$0.04Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2444+
      Manufacturer Lead Time:
      18 semaines
      Country Of origin:
      Chine
      • In Stock: 960 pièces
      • Price: $0.0398

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.