Reduced Price

NIC ComponentsNRSG681M63V12.5X40FCondensateurs en aluminium

Cap Aluminum Lytic 680uF 63V 20% (12.5 X 40mm) Radial 5mm 2.78A 5000h 105°C Bulk

Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic NRSG681M63V12.5X40F aluminum capacitor from NIC Components is the one for you! It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 680uF. This product is 40 mm tall with a diameter of 12.5 mm. Its leakage current is 428.4@2Min μA. The NRSG681M63V12.5X40F aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.

Import TariffMay apply to this part

808 pièces: Prêt à être expédié le lendemain

This item has been discontinued

    Total$98.67Price for 232

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1551+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Japon
      • In Stock: 808 pièces
      • Price: $0.4253

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.