Reduced Price

NIC ComponentsNRE-WY471M25V10X16FCondensateurs en aluminium

Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 0.8A 2000h 130°C Tape and Box

Using the aluminum anode based electrolytic NRE-WY471M25V10X16F electrolytic capacitor, developed by NIC Components, you can filter out lower signal frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 130 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The NRE-WY471M25V10X16F aluminum electrolytic capacitor has a radial termination style. This product is 16 mm tall with a diameter of 10 mm. Its leakage current is 117.5@2Min μA. Its capacitance value is 470uF. It has a tolerance of 20%.

Import TariffMay apply to this part

1 844 pièces: Prêt à être expédié le lendemain

    Total$98.45Price for 649

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1543+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Japon
      • In Stock: 1 844 pièces
      • Price: $0.1517

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.