50-75% de réduction

NIC ComponentsNRC10J512TRFRésistance fixe à montage sur surface unique

Res Thick Film 0805 5.1K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this NRC10J512TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 5.1K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.

Import TariffMay apply to this part

3 129 pièces: Prêt à être expédié le lendemain

    Total$0.00Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1850+
      Manufacturer Lead Time:
      20 semaines
      Minimum Of :
      1
      Maximum Of:
      3129
      Country Of origin:
      Taïwan
         
      • Price: $0.001
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1850+
      Manufacturer Lead Time:
      20 semaines
      Country Of origin:
      Taïwan
      • In Stock: 3 129 pièces
      • Price: $0.001

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.