10-25% de reduction

NIC ComponentsNRC10F1912TRFRésistance fixe à montage sur surface unique

Res Thick Film 0805 19.1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a NRC10F1912TRF fixed single surface-mount resistor from NIC Components. This product has a resistance value of 19.1K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

1 288 pièces: Livraison en 2 jours

    Total$0.00Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1602+
      Manufacturer Lead Time:
      20 semaines
      Minimum Of :
      1
      Maximum Of:
      1288
      Country Of origin:
      Taïwan
         
      • Price: $0.0008
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1602+
      Manufacturer Lead Time:
      20 semaines
      Country Of origin:
      Taïwan
      • In Stock: 1 288 pièces
      • Price: $0.0008

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.