10-25% de reduction

NIC ComponentsNRC06F6812TRFRésistance fixe à montage sur surface unique

Res Thick Film 0603 68.1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this NRC06F6812TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 68.1K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

Total en stock: 49 085 pièces

Quantity Increments of 1 Minimum 50000
  • Date Code:
    1806+
    Manufacturer Lead Time:
    20 semaines
    Country Of origin:
    Taïwan
    • Price: $0.0008
    1. 15000+$0.0008

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.