25-50% de réduction

NIC ComponentsNRC06F1650TRFRésistance fixe à montage sur surface unique

Res Thick Film 0603 165 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this NRC06F1650TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 165 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This device is made with thick film technology.

Import TariffMay apply to this part

10 311 pièces: Livraison en 2 jours

    Total$0.00Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1519+
      Manufacturer Lead Time:
      20 semaines
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      Taïwan
         
      • Price: $0.003
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1519+
      Manufacturer Lead Time:
      20 semaines
      Country Of origin:
      Taïwan
      • In Stock: 311 pièces
      • Price: $0.003
    • (5000)

      Livraison en 2 jours

      Increment:
      5000
      Ships from:
      États Unis
      Date Code:
      2452+
      Manufacturer Lead Time:
      20 semaines
      Country Of origin:
      Taïwan
      • In Stock: 10 000 pièces
      • Price: $0.0029

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.