10-25% de reduction

NIC ComponentsNRC06F1200TRFRésistance fixe à montage sur surface unique

Res Thick Film 0603 120 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this NRC06F1200TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 120 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

3 pièces: Livraison en 2 jours

    Total$0.05Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2138+
      Manufacturer Lead Time:
      20 semaines
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Taïwan
         
      • Price: $0.0532
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2138+
      Manufacturer Lead Time:
      20 semaines
      Country Of origin:
      Taïwan
      • In Stock: 3 pièces
      • Price: $0.0532

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.