NIC ComponentsNRC04F2323TRFRésistance fixe à montage sur surface unique

Res Thick Film 0402 232K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this NRC04F2323TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 232K Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    20 semaines
    • Price: $0.0016
    1. 10000+$0.0016
    2. 20000+$0.0015

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.